Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
2+ | £1.13 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Steel Threaded Rod M4 500mm has been well designed with a thread that extends along the entire length of the rod, and can be used in a number of industries such as automotive, construction, electrical, engineering, maintenance and manufacturing.
Note: Tolerance is only possible in dimension specification for up to 1.5%.
Dimensions | 4 x 500mm |
---|---|
Gradient | 0.7 |
Length | 500 mm |
Material | Steel |
Profile | Round |
Thread Size | M4 |
To use this facility please Sign In.
Sign In