Reely Brass Bevel Gear Set 2:1

Standard range
Order Code:

50-8933

Brand: Reely MPN: 237299 EAN-13: 4250033302824
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 06/02/2025

Brass bevel gears ideal for transmitting power through 90°. Gears run only in pairs in the specified transmission ratio.


  • 15/30 tooth
  • 2:1 ratio
  • Grub screw fixing
  • Bores 4mm/5mm
  • Diameter 13mm/23.5mm
  • The larger of the 2 gears is secured to the shaft or axle by a grub screw (included)
  • Supplied in sets of 2
Type Bevel gear
Bore Diameter 4/5mm
Diameter 13/23.5mm
Material Brass
Number of Teeth 15/30

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, December 7, 2018 Question by: Rapid Customer | Product code: 50-8933
Q. Hello, I have received the technical date.Thank you so much. But I am confused by one parameter, the F- face width which value is 4.5mm. After the calculation according the bevel gear formula, the F should be 4mm. Could you please help me to check this parameter? Thank you again for the technical data, it helps me a lot
A. Hi Di, thank you for your question. Having checked the bevel it does measure 4.5mm as F indicates.

Reviews


Be the first to submit a review

Trustpilot