Reely Toothed Drive Belt ISO5296 584.2mm 115 Tooth

Standard range
Order Code:

50-8949

Brand: Reely MPN: 226095
Qty Unit Price (Ex VAT)
1+ £3.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in Stock, despatched in 4 days

This 115-tooth drive belt has a very high tensile strength and bending properties. This quality belt is additionally oil resistant, heat resistant to +85 °C and cold resistant to -30 °C, along with a maximum permitted speed of 5,000 to 10,000 rpm (depending on size of gear wheel).


  • Transmission power up to 0.3kW
  • Belt width 9.5mm

Suitable toothed drive belts: 10 teeth (Part no. 22 61 06-62); 15 teeth (Part no. 22 60 17-62); 20 teeth (Part no. 22 60 33-62); 25 teeth (Part no. 22 60 25-62); 30 teeth (Part no. 22 60 41-62); 35 teeth (Part no. 22 60 42-62); 40 teeth (Part no. 22 60 43-62); 52 teeth (Part no. 22 60 44-62); 60 teeth (Part no. 22 60 45-62).
Type Drive belt
Circumference 584.2mm
Material N/A
Number of Teeth 115
Width 9.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot