Modelcraft K.-Sch. 20 / 2,3 Aluminium V-Belt Pulley 20mm/2.3mm Bore

Standard range
Order Code:

50-8989

Brand: Modelcraft MPN: K.-Sch. 20 / 2,3 EAN-13: 4016138729924
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

A 20mm diameter Aluminium Pulley from Modelcraft, suitable for use with V-profile belts like the double-toothed Bando special V-belt.


  • Shaft diameter 2.3mm
  • Height 12mm
  • Supplied complete with grub screw
Type V-belt pulley
Bore Diameter 2.3mm
Circumference 20mm
Height 12mm
Length N/A
Material Aluminium
Number of Teeth N/A
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot