Reely 230035 PVC-Square profile 500x5x5mm

Standard range
Order Code:

50-9039

Brand: Reely MPN: 230035 EAN-13: 4016138428056
  • Quickly find another product in this range by Dimensions:

    (L x W x H) 500 x 10 x 10mm (L x W x H) 500 x 15 x 15mm (L x W x H) 500 x 20 x 20mm (L x W x H) 500 x 5 x 5mm
Qty Unit Price (Ex VAT)
1+ £2.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 available to back orderBack-order availability date - 18/02/2025

This 5 x 5mm Square Profile PVC Bar can be machined with ease and can be used for light structural duty, offering excellent corrosion resistance.


  • 5 x 5mm
  • Length 500mm
Construction Square profile
Dimensions (L x W x H) 500 x 5 x 5mm
External Diameter N/A
Internal Diameter N/A
Length 500mm
Material PVC
Spanner opening N/A
Wall Thickness N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot