Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Reely 230036 PVC-Square profile 500x10x10mm

Order Code:  

50-9040

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 230036 Copy to clipboard EAN-13: 4016138428063
  • Quickly find another product in this range by Dimensions:

    (L x W x H) 500 x 10 x 10mm (L x W x H) 500 x 15 x 15mm (L x W x H) 500 x 20 x 20mm (L x W x H) 500 x 5 x 5mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
162 available to back OrderBack-order availability date - 05/08/2024

This 10 x 10mm Square Profile PVC Bar can be machined with ease and can be used for light structural duty, offering excellent corrosion resistance.


  • 10 x 10mm
  • Length 500mm
Construction Square profile
Dimensions (L x W x H) 500 x 10 x 10mm
External Diameter N/A
Internal Diameter N/A
Length 500mm
Material PVC
Spanner opening N/A
Wall Thickness N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review