Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Dimensions:
Re-reeling orders placed after 16:30 will be processed the next working day.
This 15 x 15mm Square Profile PVC Bar can be machined with ease and can be used for light structural duty, offering excellent corrosion resistance.
Construction | Square profile |
---|---|
Dimensions | (L x W x H) 500 x 15 x 15mm |
External Diameter | N/A |
Internal Diameter | N/A |
Length | 500mm |
Material | PVC |
Spanner opening | N/A |
Wall Thickness | N/A |
To use this facility please Sign In.
Sign In