Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Reely Polyamide-Solid rod 10mmx500mm

Standard range
Order Code:  

50-9048

 
Brand: Reely MPN: 238015 EAN-13: 4016138152647
Qty Unit Price (Ex VAT)
2+ £2.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
205 available to back orderBack-order availability date - 01/12/2024

A solid polyamide plastic rod. Polyamide can be used for a wide range of applications in all branches of model building as it is extremely easy to work. It is ideal for the production of rollers, sockets, seals, rims, etc.


  • 10mm diameter x 500mm length
  • Sold singly

Note: Diameter stated is approximate.

Colour White
Construction Solid rod
Dimensions (Ø x L) 10 x 500mm
Length 500 mm
Material Polyamide
Size 10 x 500mm
Type Rod

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot