Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Modelcraft 81004 Shaft Circlip 2.5mm Pack 20

Order Code:  

50-9052

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 81004 Copy to clipboard EAN-13: 4016138563443
  • Quickly find another product in this range by Bore Diameter:

    2mm 2.5mm 5mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
67 available to back OrderBack-order availability date - 25/08/2024

These Shaft Circlips 2.5mm Pack of 20 are semi-flexible fasteners that act as external clips to be fitted over a shaft - often used to secure pinned connections.


  • Packs of 20
  • Suitable for chassis: EB-04, EM-04, ET-04, TC-04
Bore Diameter 2.5mm
Material N/A
Type Shaft circlip

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


19 August 2019 Question by: Rapid Customer | Product code: 50-9052
Q. Is the 2.5mm 'bore' diameter the shaft or the groove?
A. Hi Bob, thanks for your question. The bore diameter is the shaft.

Reviews


Be the first to submit a review