Christmas Opening Hours and Delivery Dates here

Knipex 12 11 180 Insulation Strippers With Adapted Blades 180mm

Order Code:

50-9119

Brand: Knipex MPN: 12 11 180 EAN-13: 4003773000792
  • Quickly find another product in this range by Stripping Range:

    2mm 6mm
Qty Was Unit Price (Ex VAT)
1+ £68.92 £62.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 15/01/2026

Insulation strippers from Knipex with replaceable blades for 4 different cable cross-sections. These stripping tools leave wire undamaged thanks to precision-ground blade shapes, so even multi-stranded conductors can be stripped accurately.


  • Stripping capacities 0.5/1.2/1.6/2.0mm diameter
  • During stripping, the wire is held firmly by clamping jaws
  • With length stop for constant stripping length during repetitive work
  • Spring leads the stripper back to the starting position
  • Aluminium body with special tool steel blade, oil-hardened
  • Handles with plastic grips
  • Length 180mm
  • Manufacturer's part 12 11 180
Type Adjustable
Stripping Range 2mm
Material All cables

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot