Vitrohm KH208-810B82R 82r ±10% 5W Axial Power Wirewound Ceramic Resistor

Order Code:

50-9256

Brand: Vitrohm MPN: KH208-810B82R

Discontinued


A high power wirewound resistor in a ceramic case.


  • For high power applications
  • Ceramic case provides full electrical insulation
  • Axial type
Type Power wirewound ceramic
Case Type Axial
Power Handling 5W
Resistance 82Ω
Temperature Coefficient 400ppm
Tolerance 10%
Working Voltage 20V

Reviews


Be the first to submit a review

Trustpilot