Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Knipex 83 10 030 90° Pipe Wrenches 650mm

Order Code:  

50-9354

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 83 10 030 Copy to clipboard EAN-13: 4003773022329
 Report an error
Qty Unit Price (Ex VAT)
1+ £168.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
10 available to back OrderBack-order availability date - 29/07/2024

Knipex Pipe Wrenches 650mm with 90° angled jaws.


  • Jaw opening max: 110mm (4 3/8")
  • Length: 650 mm
  • 90° angled jaws
  • Jaws with offset teeth in opposite direction
  • Teeth additionally induction hardened
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN 5234
Adjustment Positions N/A
Jaw Capacity 110mm
Length 650mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review