Knipex 97 90 12 Crimp Assortments For End Sleeves (Ferrules)

Order Code:

50-9374

Brand: Knipex MPN: 97 90 12 EAN-13: 4003773048916
  • Country of Origin: Germany
  • Not available for Export

Discontinued


Crimping Pliers and 1250 Assorted Crimps for End Sleeves (Ferrules) from Knipex, supplied in a solid plastic box.


  • Includes crimping pliers for end sleeves and self-adjusting insulation stripper
  • Includes 1250 assorted end sleeves for capacities ranging from 0.5mm² to 10mm²
  • T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®
  • Two stackable plastic inserts with 6 trays each for connectors
  • Manufacturer's part 97 90 12
Type Crimp terminal assortment
Capacity 0.08 to 10mm²
Weight 1427g
Wire Gauge 28 to 7AWG

Reviews


Be the first to submit a review

Trustpilot