Knipex 97 52 65 DG Four-Mandrel Crimping Pliers For Turned Contacts 250mm

Order Code:

50-9401

Brand: Knipex MPN: 97 52 65 DG EAN-13: 4003773063216
  • Country of Origin: Germany

Discontinued


These four-mandrel crimping pliers from Knipex have been designed to give you top-quality crimping connections with turned contacts.


  • Mandrel gauge to check the basic setting
  • Repetitive, high crimping quality due to integral lock (self-releasing mechanism)
  • Optimum transmission of force due to highly effective lever action
  • Easy operation thanks to handy shape
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Fine adjustment of pressure by means of adjusting wheel
  • Pliers in a plastic case with foam insert and standard locator for precise positioning of the contacts
  • Crimping capacity can be adjusted in increments of 0.01mm
  • Digital display of the preset crimping capacities and possibility of recalibration via RESET function with electronic wear monitoring
  • Adjustment in mm, inches or comparable selection positions according to MIL
  • With table for calculating settings
  • Manufacturer's part 97 52 65 DG
Type Crimp tool
Capacity N/A
Weight N/A
Wire Gauge N/A

Reviews


Be the first to submit a review

Trustpilot