Knipex 99 00 200 Concretors' Nippers (Tower Pincers, Steel Fixers' Nipper) 200mm

Standard range
Order Code:

50-9403

Brand: Knipex MPN: 99 00 200 EAN-13: 4003773014393
  • Quickly find another product in this range by Overall Length:

    200mm 250mm 280mm 300mm
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 22/01/2025

Their great precision and long service life make these 200mm Knipex Concretors' Nippers among the most widely purchased tools of their type.


  • Twist and cut wire in one operation: fast, reliable and economical
  • Polished heads
  • Cutting edges additionally hardened
  • Made from high-grade special tool steel, forged, oil-hardened
  • Manufacturer's part number 99 00 200
Type Concretors nippers
Material Special tool steel
Overall Length 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot