Knipex 99 00 220 K12 Concretors' Nippers (Tower Pincer Steel Fixer Nipper) 220mm

Order Code:

50-9405

Brand: Knipex MPN: 99 00 220 K12 EAN-13: 4003773027812
  • Country of Origin: Germany

Discontinued


Their great precision and long service life make these 220mm Knipex Concretors' Nippers among the most widely purchased tools of their type. These nippers have a 12mm head, so are particularly suitable for tile paving work.


  • Twist and cut wire in one operation: fast, reliable and economical
  • Polished heads
  • Cutting edges additionally hardened
  • Made from high-grade special tool steel, forged, oil-hardened
  • Manufacturer's part number 99 00 220 K12
Type Concretors nippers
Material Special tool steel
Overall Length 220mm

Reviews


Be the first to submit a review

Trustpilot