Knipex 90 42 250 Punch Lock Riveter 250mm

Standard range
Order Code:

50-9417

Brand: Knipex MPN: 90 42 250 EAN-13: 4003773047865
Qty Was Unit Price (Ex VAT)
1+ £126.00   £115.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 07/02/2025

Knipex Punch Lock Riveter 250mm ideal for joining metal sheets and for U and C-shaped sections. Suitable for one-hand operation.


  • Joins metal section sheets used in suspended ceilings and partitions
  • Can be used for U and C-shaped sections with max 1.2mm metal (2 x 0.6mm)
  • Minimum force required due to optimum lever transmission
  • Made from special tool steel, rolled, oil-hardened
  • Handles with multi-component grips
Type Punch lock riveter
Rivet Size 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot