SKS Hirschmann 972 361-188 4mm SEP 2610 F4.8 Skt 24A CAT III Yellow-green

Standard range
Order Code:

50-9849

Brand: SKS Hirschmann MPN: 972361188 EAN-13: 2050001008336
Qty Unit Price (Ex VAT)
1+ £1.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 14/02/2025

Yellow-green touchproof press-in 4mm socket from SKS Hirschmann, designed for installation in control panels with walls from 1-10 mm thick.


  • 4.8mm spade connector
  • Gold-plated brass contacts
  • Nominal current 24A
  • Nominal voltage 1000V
  • Manufacturer's part 972 361-188
Colour Green / yellow
Current Rating 24A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot