Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Finder 99.80 series module features an LED and an EMC suppression circuit. The varistor EMC suppression circuit protects against negative going voltage spikes damaging relay drivers. The LED indicates that the associated relay's coil is energized. Compatible sockets are available that allow a relay and EMC module to be used together.
Coil Current | N/A |
---|---|
Coil Resistance | N/A |
Coil Voltage (AC) | 24V |
Coil Voltage (DC) | 24V |
Contact Configuration | N/A |
Height | N/A |
Length | N/A |
Mounting Type | N/A |
Operating Temperature | N/A |
Switching Current Max | N/A |
Switching Power | N/A |
Switching Voltage Max (AC) | N/A |
Switching Voltage Max (DC) | N/A |
Width | N/A |
To use this facility please Sign In.
Sign In