Finder 49.52.8.230.0060 Interface Relay Module 230VAC DPDT + Varistor and LED

Standard range
Order Code:

51-0460

Brand: Finder MPN: 49.52.8.230.0060
Qty Unit Price (Ex VAT)
1+ £12.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 26/01/2025

Coupler relay Universal 15.5 mm wide. ""Positive isolation"" to VDE 0106 / T 101


  • With LED and varistor
  • Information on the voltage range at 20 ° C
  • Marker label please order separately under No. 50 26 68
  • Approvals: UL, CSA
  • Relay Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Coil Resistance 28000Ω
Contact Configuration DPDT-CO
Height 75mm
Length 81.9mm
Mounting Type N/A
Operating Temperature N/A
Switching Power 2000VA
Switching Voltage Max (AC) 250V AC
Width 15.5mm
Coil Current 8A
Coil Voltage (DC) 230V AC
Switching Current Max 15A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot