Finder 34.51.7.024.5010 PCB Mount Relay 24VDC 6A SPDT

Standard range
Order Code:

51-0511

Brand: Finder MPN: 34.51.7.024.5010 EAN-13: 8012823217123
Qty Unit Price (Ex VAT)
1+ £5.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
999 available to back orderBack-order availability date - 07/02/2025

Extremely slim plug/PCB relay - only 5 mm wide. Mains relay with DC control. Secure separation according to VDE 0106 / T 101


  • Approvals UL, CSA, VDE
Coil Resistance 3350Ω
Contact Configuration SPDT-CO
Height 15mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 1500VA
Switching Voltage Max (AC) 250V
Width 5mm
Coil Current 7.1mA
Coil Voltage (DC) 24V
Switching Current Max 6A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot