Finder 40.61.9.024.0000 PCB Mount Relay 24VDC 16A 1CO SPDT

Order Code:

51-0518

Brand: Finder MPN: 40.61.9.024.0000

Discontinued


The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).


  • 5mm Pinning
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Coil Resistance 900Ω
Coil Voltage 24V
Contact Configuration SPDT-CO
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V
Type PCB Relay
Width 12.4mm

Reviews


Be the first to submit a review

Trustpilot