Finder 40.52.9.024.5000 PCB Mount Relay 24VDC 8A DPDT (AgNi + Au)

Standard range
Order Code:

51-0522

Brand: Finder MPN: 40.52.9.024.5000 EAN-13: 2050000149153
Qty Unit Price (Ex VAT)
1+ £6.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
422 available to back orderBack-order availability date - 12/02/2025

The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).


  • 5mm Pinning
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Coil Resistance 900Ω
Contact Configuration DPDT-CO
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 2000VA
Switching Voltage Max (AC) 250V
Width 12.4mm
Coil Current 27mA
Coil Voltage (DC) 24V
Switching Current Max 8A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot