Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 65.31.9.012.0000 Plug-in Relay 1NO 1NC Contacts 12VDC 20A

Order Code:  

51-0546

 
Brand: Finder MPN: 65.31.9.012.0000

Discontinued


A 12V DC 20A plug-in power relay.


  • Plug-in type
  • Faston terminals with rear flange mount
  • Approvals: VDE, UL, CSA, Semko, IMQ
Coil Current 109mA
Coil Resistance 110Ω
Coil Voltage (DC) 12V
Contact Configuration SPST-NO + SPST-NC
Height 43.3mm
Length 36.5mm
Mounting Type Plug-in flange
Operating Temperature -40 to +75°C
Rated Current 20A
Rated Voltage (AC) 250V
Switching Power 5000VA
Width 32.2mm

Reviews


Be the first to submit a review

Trustpilot