Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 65.31.9.024.0300 Plug-in Relay 1NO Contact 24VDC 30A

Order Code:  

51-0548

 
Brand: Finder MPN: 65.31.9.024.0300

Discontinued


24V DC 30A plug-in power relay.


  • Plug-in type
  • Faston terminals with rear flange mount
  • Approvals: VDE, UL, CSA, Semko, IMQ
Coil Current 54mA
Coil Resistance 445Ω
Coil Voltage (DC) 24V
Contact Configuration SPST-NO
Height 43.3mm
Length 36.5mm
Mounting Type Plug-in flange
Operating Temperature -40 to +75°C
Rated Current 30A
Rated Voltage (AC) 250V
Switching Power 5000VA
Width 32.2mm

Reviews


Be the first to submit a review

Trustpilot