Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 65.31.9.012.0300 Plug-in Relay 1NO Contacts 12VDC 30A

Standard range
Order Code:  

51-0553

 
Brand: Finder MPN: 65.31.9.012.0300 EAN-13: 8012823070520
Qty Unit Price (Ex VAT)
1+ £11.85
20+ £10.91
100+ £10.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2024

12V DC 30A plug-in power relay.


  • Plug-in type
  • Faston terminals with rear flange mount
  • Approvals: VDE, UL, CSA, Semko, IMQ
Coil Current 109mA
Coil Resistance 110Ω
Coil Voltage (DC) 12V
Contact Configuration SPST-NO
Height 43.3mm
Length 36.5mm
Mounting Type Plug-in flange
Operating Temperature -40 to +75°C
Rated Current 30A
Rated Voltage (AC) 250V
Switching Power 5000VA
Width 32.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot