Finder 26.02.8.230.0000 10A Step Relay 230VAC DPST-NO

Extended range
Order Code:

51-0578

Brand: Finder MPN: 26.02.8.230.0000 EAN-13: 4016138100433
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 19/04/2025

The Finder 26.02.8.230.0000 is a 10A Step Relay Module from the 26 series. This 230V relay has been designed for panel mounting. The relay is 31.5 wide and 28.5 high making it compact for recessed boxes or on chassis. The relay contact is 2 NO (SPST-NO) manufactured from a Cadmium free material.


  • Operating voltage: 230V AC
  • Switching capacity: Max(AC1) 2500VA/(AC15, 230V) 500VA
  • Switching voltage: Max 400V/AC/ 220V DC
  • Switching current: 10A
  • Protection type: IP20
  • Contact material: AgNi
  • Max. permanent current: (AC1) 10A/250(V/AC) 450
  • Contact type: 1 NO (DPST-NO)
  • Switch-on current: Max 20A
  • Switching sequence: Step 1 OFF
  • Switching sequence: Step 2 ON
  • Manufacturer's part: Finder 26.01.8.230.0000
Type A Step
Coil Resistance 6250Ω
Coil Voltage 230V
Contact Configuration DPST-NO
Height 46.6mm
Length 45mm
Mounting Type Panel
Operating Temperature -40 to +40°C
Switching Current 10A
Switching Power 2500VA
Switching Voltage Max (AC) 400V
Width 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot