Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 26.03.8.230.0000 10A Step Relay 230VAC SPST-NO & SPST-NC

Order Code:  

51-0580

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 26.03.8.230.0000 Copy to clipboard EAN-13: 4016138077100
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
3 in Stock, despatched same dayAdditional quantity lead time 6 months

The Finder 26.03.8.230.0000 is a 10A Step Relay Module from the 26 series. This 230V relay has been designed for panel mounting. The relay is 31.5 wide and 28.5 high making it compact for recessed boxes or on chassis. The relay contact is 1NO+1NC (SPST-NO+SPST-NC) manufactured from a Cadmium free material.


  • Operating voltage: 230V AC
  • Switching capacity: Max(AC1) 2500VA/(AC15, 230V) 500VA
  • Switching voltage: Max 400V/AC/ 220V DC
  • Switching current: 10A
  • Protection type: IP20
  • Contact material: AgNi
  • Max. permanent current: (AC1) 10A/250(V/AC) 450
  • Contact type: 1 NO+1NC (SPST-NO+SPST-NC)
  • Switch-on current: Max 20A
  • Switching sequence: Step 1 OFF-ON
  • Switching sequence: Step 2 ON-OFF
  • Manufacturer's part: Finder 26.03.8.230.0000
Coil Resistance 6250Ω
Coil Voltage 230V
Contact Configuration SPST-NO + NC
Height 46.6mm
Length 45mm
Mounting Type Panel
Operating Temperature -40 to +40°C
Switching Current 10A
Switching Power 2500VA
Switching Voltage Max (AC) 400V
Type A Step
Width 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review