Finder 94.94.3 Relay Socket 250V 10A for 55.32 and 55.34 Series Relays

Standard range
Order Code:

51-0642

Brand: Finder MPN: 94.94.3 EAN-13: 8012823297651
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
195 available to back orderBack-order availability date - 06/02/2025

This Finder 94.94.3 panel or rail mount socket supports Finder 99 series EMC suppression modules and 86 series timers. It is compatible with 55.32 and 55.34 relays and 094 series 6-way jumper links. Rated for 10A at 250V it has a dielectric strength of 2000V AC.


  • Box clamp screw terminal
  • Panel or 35mm rail (EN 60715) mount
  • Rated for 10A at 250V
  • Dielectric strength 2000V AC
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot