Finder 12.21.8.230.0000 16A Digital Weekly Time Switch SPDT-CO 250VAC

Order Code:

51-0652

Brand: Finder MPN: 12.21.8.230.0000 EAN-13: 8012823123981

Discontinued


The Electronic Digital Time Switch (Finder 12.21.08.230.0000) is rated at 230VAC, 16A. This 1 CO (SPDT) is 35.8mm wide. The digital weekly timeswitch has a minimum time interval setting of 1 minute and an internal battery for set-up without being connected to the power supply. The timer has an automatic adjustment for daylight saving.


  • Digital weekly time switch
  • 1 CO (SPDT)
  • 35mm rail (EN 60715) mount
  • 1 minute minimum interval
  • Dimensions: 90(L) x 44(W)mm
  • Operating voltage: 230V AC
  • Product Specifications: Shortest switching interval: 1 minute
  • Protection type: IP20
  • Specification: Weekly program
  • Switching capacity: (AC1) 16A/250V AC
  • Switching current: 16A
  • Switching voltage: 230V AC
  • Manufacturer's part: Finder 12.21.8.230.0000
Display Digital
Operating Voltage 230V
Outputs Relay

Reviews


Be the first to submit a review

Trustpilot