APEM NDS-04-V Standard DIP Switch, 4 Pole

Standard range
Order Code:

51-0830

Brand: APEM MPN: NDS-04-V EAN-13: 2050000216329
  • Quickly find another product in this range by No. of Ways:

    2 4 6 8
Qty Unit Price (Ex VAT)
1+ £0.900
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
353 available to back orderBack-order availability date - 12/02/2025

Standard DIP switches from APEM with 4 poles. Designed for though-hole mounting, this DIP switch features self-cleaning wiping contacts and gold-plated terminals.


Type DIL switch
Action Off / on
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A
Mounting Through-hole
No. of Ways 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot