Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.780 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Standard DIP switches from APEM with 6 poles. Designed for though-hole mounting, this DIP switch features self-cleaning wiping contacts and gold-plated terminals.
Type | DIL switch |
---|---|
Action | Off / on |
Contact Configuration | SPST |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 0.05A |
Mounting | Through-hole |
No. of Ways | 6 |
To use this facility please Sign In.
Sign In