Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SKS Hirschmann 934 099-105 4mm Safety LAS S WS Lamellae Plug 24A CAT II Brown

Order Code:  

51-0856

 
Brand: SKS Hirschmann MPN: 934 099-105 EAN-13: 4250260220038 PCB Symbol, Footprint or 3D Model

Discontinued


Brown 4mm safety plug from SKS Hirschmann for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm².


  • Outer diameter of lead max. 4.2mm
  • Plug 4mm with caged spring
  • Simple assembly by "Click-System"
  • Nominal voltage 1000V AC/DC
  • Rated current 24A
  • Manufacturer's part 934 099-105
Colour Brown
Current Rating 24A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating 1000V

Reviews


Be the first to submit a review

Trustpilot