Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 934100104 4mm LAS N WS DC Lamellae Plug 24A Green

Order Code:

51-0873

Brand: SKS Hirschmann MPN: 934100104 EAN-13: 4002044181864
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £3.51
10+ £3.24
50+ £2.72
100+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
69 available to back orderBack-order availability date - 15/01/2026

Green tower plug with screw connection from the SKS Hirschmann LAS N WS series, suitable for use with leads of 0.5mm² to 1.5mm².


  • 4mm connector with Lamellae spring, non contact protective
  • Outer diameter of cable max. 4.2mm
  • Rated voltage 30V AC/60V DC
  • Rated current 24A
  • Contact resistance 10mΩ
  • Manufacturer's part 934 100 104
Plug / Socket Plug
Colour Green
Current Rating 24A
Mount Cable
Type 4mm plug
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot