Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 935 980-458 4mm Safety SEB 2610 F4,8 Socket 25A CAT III Grey

Order Code:

51-0879

Brand: SKS Hirschmann MPN: 972355106 EAN-13: 4250260221479
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
298 available to back orderBack-order availability date - 15/01/2026

Grey SKS Hirschmann SEB 2610 4mm built-in safety socket with 4.8 x 0.8 spade connector for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.


  • Complying with DIN 46 244
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50Ncm
  • Rated current 25A
  • Rated voltage 1000V
Plug / Socket Socket
Colour Grey
Current Rating 25A
Mount Panel
Type 4mm socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot