SKS Hirschmann 935980072 4mm Safety SEB 2600 G Socket 32A CAT III Green-yellow

Standard range
Order Code:

51-0897

Brand: SKS Hirschmann MPN: 972354188 EAN-13: 4002044197889
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £3.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
117 in Stock, despatched in 4 days

Green-yellow SKS Hirschmann SEB 2600 G M4 built-in safety socket, designed for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.


  • 4mm diameter
  • Touch-protected
  • M4 thread and solder connection, gold-plated brass
  • Rated current 32A
  • Installation hole 12.2mm diameter
  • Tightening torque 50 Ncm
  • Manufacturer's part 935 980-072
Colour Green / yellow
Current Rating 32A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot