Knipex 74 01 200 High Leverage Diagonal Cutters 200mm

Standard range
Order Code:

51-1170

Brand: Knipex MPN: 74 01 200 EAN-13: 4003773034056
Qty Unit Price (Ex VAT)
1+ £25.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are black atramentised, head polished, with plastic coated handles.


  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 200mm
  • Manufacturer's part 74 01 200
Type Leverage diagonal cutters
For Use With Piano, soft wire
Length 200mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot