Christmas Opening Hours and Delivery Dates here

Finder 56.32.9.012.0040 Plug-in Relay DPDT-CO 12VDC 12A

Order Code:

51-1439

Brand: Finder MPN: 56.32.9.012.0040 EAN-13: 8012823098180

Discontinued


A 12A 12V DC miniature plug-in power relay with DPDT-CO contacts.


  • 250V Switching frequency
  • Lockable test button
  • Mechanical flag indicator
  • Coil EMC suppression
  • Approvals: VDE, cRUus, CSA, IMQ
Coil Current 86mA
Coil Resistance 140Ω
Coil Voltage (DC) 12V
Contact Configuration DPDT-CO
Height 36.8mm
Length 20.7mm
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Rated Current 12A
Rated Voltage (AC) 250V
Switching Power 3000VA
Width 27.7mm

Trustpilot