APEM A018323 Round Keylock Switch

Standard range
Order Code:

51-1456

Brand: APEM MPN: A018323 EAN-13: 4016138680072
Qty Unit Price (Ex VAT)
1+ £16.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
160 available to back orderBack-order availability date - 12/02/2025

The APEM Round Keylock Switch A018323 has been manufactured to a high standard that enables the key to be removed, and can be used for a number of applications.


  • Key removal position: in off position
  • Two keys
Type Key actuator
Action Maintained-maintained
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type None
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot