APEM 25136N090 Slide Switch SPST 25136NAH

Standard range
Order Code:

51-1460

Brand: APEM MPN: 25136NAH EAN-13: 4016138680119
Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 12/02/2025

A single pole configuration miniature professional slide switch. Supplied with flush, high actuator in On-On switching mode.


  • Switching current: 2A
  • Specification: 1x On/On
  • Switching voltage: 250V AC
  • Pitch: 2.54mm
  • Contact material: Silver
  • Dimensions: 14.1(L) x 7.5(W) x 8.1(H)mm
  • Type: 25136NAH
  • Approved: UL 1054
  • RoHS compliant: Yes
Type Slide switch
Action On / on
Contact Configuration SPDT on / on
Illumination Colour(s) N/A
Illumination Type None
Max. Current 2A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot