Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Modelcraft High Quality Steel Spring Wire 1.5mm x 1000mm

Order Code:  

51-1581

 
Brand: Modelcraft MPN: 238106
  • Country of Origin: Germany

Discontinued


Modelcraft Spring Steel Wire 1.5 x 1000mm has been manufactured to a high quality and is ideal for bending and twisting, thus making it effective in many areas of modelling and crafts.


  • Low alloy steel
  • Zinc phosphate coating
  • Supplied as a straight 1m length

Note: Dimensional tolerance up to 1.5%.

Dimensions 1.5 x 1000mm
Material Steel
Profile Round

Reviews


Be the first to submit a review

Trustpilot