Reely High Quality Steel Spring Wire 2mm x 1000mm

Standard range
Order Code:

51-1583

Brand: Reely MPN: 238108
  • Quickly find another product in this range by Dimensions:

Qty Unit Price (Ex VAT)
1+ £0.995
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 50 due on 26/03/2025

This Reely Spring Steel Wire 2 x 1000mm has been manufactured to a high quality and is ideal for bending and twisting, thus making it effective in many areas of modelling and crafts.


  • Low alloy steel
  • Zinc phosphate coating
  • Supplied as a straight 1m length

Note: Dimensional tolerance up to 1.5%.

Dimensions 2 x 1000mm
Material Steel
Profile Round

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, February 13, 2019 Question by: Rapid Customer | Product code: 51-1583
Q. Is the wire supplied coiled or in lengths
A. Hi Helen, thank you for your question. These are usually packed into a cardboard tube in lengths.


Wednesday, January 30, 2019 Question by: Rapid Customer | Product code: 51-1583
Q. 1/ will the wire react to a magnet? 2/ to be made into a giant home made frizbee... that will twist into a smaller circle will the wire be suitable for an edging ?
A. Hi Christine, thank you for your question. This is steel so would be attracted by a magnet. This could be used for the edging and could be twisted round.

Reviews


Be the first to submit a review

Trustpilot