3M™ KT777306327 9508B Double Sided Polyethylene Foam Tape 19mm x 66m

Standard range
Order Code:

51-2147

Brand: 3M MPN: 9508B19 EAN-13: 8021684551390
Qty Unit Price (Ex VAT)
1+ £27.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 08/02/2025

Polyethylene foam with adhesive on both sides. Ideal for fastening items together where a degree of gap-filling is required or where surfaces are irregular.


  • Width 19mm
  • Thickness 0.8mm
  • Length 66m
  • Colour: Black
Type Foam tape
Colour Black
Length 66m
Material Polyethylene
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot