Toolcraft Hex Screw Ni Plated Brass Full Thread DIN 933 M3 x 10mm Pack Of 10

Order Code:

51-2793

Brand: Toolcraft MPN: 222532 EAN-13: 4016138151954
  • Country of Origin: Germany

Discontinued


Fully threaded, nickel plated brass hex screws.


  • Hexagon recess
  • DIN 933
  • Supplied in packs of 10
Type Machine screw
Screw Head Style Hex head
Driver Type Hex
Fastener Material Nickel plated brass
Thread Length 10mm
Thread Size M3
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot