Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M3 x 35mm Pack Of 100

Order Code:

51-3022

Brand: Toolcraft MPN: 814768 EAN-13: 4016138318692

Discontinued


Cylindrical headed machine screws with slotted recesses.


  • M3 x35 mm
  • Galvanised steel
Type Machine screw
Screw Head Style Cheese head
Driver Type Slot
Fastener Material Galvanised steel grade 4.8
Thread Length 35mm
Thread Size M3
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot