Toolcraft Phillips Raised Head Sheet Metal Screws DIN 7981 2.9 x 6.5mm Pack 100

Standard range
Order Code:

51-3150

Brand: Toolcraft MPN: 814954 EAN-13: 4016138317763
Qty Unit Price (Ex VAT)
1+ £7.00
10+ £6.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
121 in Stock, despatched in 4 days

Self-tapping screws with Phillips recesses.


  • Galvanised steel
  • DIN 7981 C
  • ISO 7049
  • Supplied in packs of 100
Driver Type Phillips
Fastener Material Galvanised steel grade 4.8
Screw Head Style Raised head
Thread Length 6.5mm
Thread Size 2.9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot