Toolcraft Phillips Raised Head Sheet Metal Screws DIN 7981 3.9 x 16mm Pack 100

Standard range
Order Code:

51-3155

Brand: Toolcraft MPN: 815101 EAN-13: 4016138317824
Qty Unit Price (Ex VAT)
1+ £2.22
10+ £1.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
65 in Stock, despatched in 4 days

Self-tapping screws with Phillips recesses.


  • Galvanised steel
  • DIN 7981 C
  • ISO 7049
  • Supplied in packs of 100
Driver Type Phillips
Fastener Material Galvanised steel grade 4.8
Screw Head Style Raised head
Thread Length 16mm
Thread Size 3.9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot