Toolcraft 188786 Slotted Countersunk Screws DIN 963 4.8 Steel M2.5x12mm Pk 100

Standard range
Order Code:

51-3218

Brand: Toolcraft MPN: 188786 EAN-13: 4016138326635
Qty Unit Price (Ex VAT)
1+ £8.34
10+ £7.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 03/01/2025

Countersunk galvanised steel screws with slotted heads.


  • Galvanised steel
  • Grade 4.8
  • DIN 963
  • Supplied in packs of 100
Type Machine screw
Screw Head Style Countersunk head
Driver Type Slot
Fastener Material Galvanised steel grade 4.8
Thread Length 12mm
Thread Size M2.5
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot