Toolcraft 194827 Slotted Countersunk Screws DIN 963 4.8 Steel M3x10mm Pk 100

Standard range
Order Code:

51-3224

Brand: Toolcraft MPN: 194827 EAN-13: 4016138277401
Qty Unit Price (Ex VAT)
1+ £2.31
10+ £1.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 02/01/2025

Countersunk galvanised steel screws with slotted heads.


  • Galvanised steel
  • Grade 4.8
  • DIN 963
  • Supplied in packs of 100
Type Machine screw
Screw Head Style Countersunk head
Driver Type Slot
Fastener Material Galvanised steel grade 4.8
Thread Length 10mm
Thread Size M3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot