Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Toolcraft Galvanised Steel Lifting Eye Bolts M5 x 20mm Pack Of 50

Extended range
Order Code:  

51-3593

 
Brand: Toolcraft MPN: 828095 EAN-13: 4016138318388
Qty Unit Price (Ex VAT)
1+ £31.85
10+ £27.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/11/2024

This pack of M5 x 20mm galvanised steel lifting eye bolts from Toolcraft are ideal for attaching cables to objects or lifting loads.


  • M5
  • Galvanised Steel
  • Thread length: 20mm
  • Pack of 50
Fastener Material Galvanised steel
Thread Length 20mm
Thread Size 5mm
Type Lifting eye bolt

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 September 2016 Question by: Rapid Customer | Product code: 51-3593
Q. is it 20mm of thread?
A. Hi Chris, thank you for your question. This has an 18mm thread.

Reviews


Be the first to submit a review

Trustpilot